+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBB0320G11

Grommet; Ømount.hole: 32mm; grey; -40÷100°C; Øcable: 14÷20mm; IP67

NEW

Manufacturer: MOREK

Manufacturer part number:
MBB0320G11
TME Symbol:
T-GET20-7042

Specification

Manufacturer
MOREK
Type of cable accessories
grommet
Panel cutout diameter
32mm
Body colour
grey
Operating temperature
-40...100°C
Material
elastomer thermoplastic TPE
Cable external diameter
14...20mm
IP rating
IP67
Manufacturer series
T-GET M
Gross weight10 g
See other products in this category: Grommets MOREK,
See other products from this series.:
*
MBB0320G11
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 400 pcs - 1.09 USDGross price for quantities from 400 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.