+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBB0345G11

Grommet; Ømount.hole: 60mm; grey; -40÷100°C; Øcable: 30÷45mm; IP67

NEW

Manufacturer: MOREK

Manufacturer part number:
MBB0345G11
TME Symbol:
T-GET45-7042

Specification

Manufacturer
MOREK
Type of cable accessories
grommet
Panel cutout diameter
60mm
Body colour
grey
Operating temperature
-40...100°C
Material
elastomer thermoplastic TPE
Cable external diameter
30...45mm
IP rating
IP67
Manufacturer series
T-GET M
Gross weight49 g
See other products in this category: Grommets MOREK,
See other products from this series.:
*
MBB0345G11
0 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 3 pcs - 3.86 USDGross price for quantities from 3 pcs - 3.86 USD
Net price for quantities from 5 pcs - 3.38 USDGross price for quantities from 5 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.