+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBB0307G11

Grommet; Ømount.hole: 16mm; grey; -40÷100°C; Øcable: 5÷7mm; IP67

NEW

Manufacturer: MOREK

Manufacturer part number:
MBB0307G11
TME Symbol:
T-GET7-7042

Specification

Manufacturer
MOREK
Type of cable accessories
grommet
Panel cutout diameter
16mm
Body colour
grey
Operating temperature
-40...100°C
Material
elastomer thermoplastic TPE
Cable external diameter
5...7mm
IP rating
IP67
Manufacturer series
T-GET M
Gross weight4 g
See other products in this category: Grommets MOREK,
See other products from this series.:
*
MBB0307G11
0 in TME stock
Net price for quantities from 2 pcs - 0.76 USDGross price for quantities from 2 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.