+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-GPA-30030-OC

Nails; 30mm; steel; Plating: zinc; 5kg


Manufacturer: KOELNER

Manufacturer part number:
T-GPA-30030-OC
TME Symbol:
T-GPA-30030-OC

Specification

Manufacturer
KOELNER
Type of tool accessories
nails
Length
30mm
Material
steel
Plating material
zinc
Net weight
5kg
Gross weight5 kg
EAN code5906675117263
See other products in this category: General Purpose Tools - Others KOELNER,
*
T-GPA-30030-OC
0 in TME stock
Net price for quantities from 1 pcg - 33.09 USDGross price for quantities from 1 pcg - 33.09 USD
Net price for quantities from 3 pcg - 30.89 USDGross price for quantities from 3 pcg - 30.89 USD
Net price for quantities from 5 pcg - 29.78 USDGross price for quantities from 5 pcg - 29.78 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.