+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100744

Grommet; Ømount.hole: 13mm; elastomer thermoplastic TPE; grey

Manufacturer: TRELLEBORG

Manufacturer part number:
100744
TME Symbol:
T-VET3-5

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
grommet
Panel cutout diameter
13mm
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1...4mm
Cable external diameter
3...5mm
IP rating
IP67
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Size
PG13,5
Diameter
20mm
Gross weight2.94 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100744
7524 in TME stock
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 1 800 pcs