+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TRELLEBORG
Manufacturer | TRELLEBORG | |
Type of cable accessories | grommet | |
Panel cutout diameter | 16mm | |
Body material | elastomer thermoplastic TPE | |
Body colour | grey | |
Panel thickness | 1...4mm | |
Cable external diameter | 5...7mm | |
IP rating | IP67 | |
Related items | PDM-16-23, PDM-SET-9-62, PDM-SET-9-120 | |
Size | PG16 | |
Diameter | 20mm |