+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EMAS
Manufacturer | EMAS | |
Type of signaller | lighting-sound | |
Signalling method | blinking light, buzzer, continuous light | |
Light source | LED | |
Colour | red | |
IP rating | IP65 | |
Body dimensions | Ø70x229mm | |
Sound level | 130dB | |
Manufacturer series | IT070 | |
Body material | ABS, polycarbonate | |
Current rating | 0.25A | |
Insulation voltage | 300V | |
Connection | cables | |
Lead length | 0.5m | |
Operational life | 20000h | |
Dielectric strength | 1.5kV AC | |
Operating temperature | -25...55°C | |
Additional functions | lighting functions x8 | |
Number of tones | 7 |