+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10282

Stripping tool; Øcable: 8÷28mm; Wire: round; Tool length: 177mm


Manufacturer: JOKARI

Manufacturer part number:
10282
TME Symbol:
T10282

Specification

Manufacturer
JOKARI
Type of tool
stripping tool
Cable external diameter
8...28mm
Kind of stripping wire
round
Tool length
177mm
Body material
polyamide
Plating material
titanium nitride
Stripping tool features
  • adjustable cutting depth
  • a spare blade inside the handle
  • fitted with a hooked assistant knife with protective, plastic plate
Gross weight101 g
EAN code4011391102828

WATCH VIDEO

See other products in this category: Strippers for wire & cable JOKARI,
*
10282
31 in TME stock
Net price for quantities from 1 pcs - 13.82 USDGross price for quantities from 1 pcs - 13.82 USD
Net price for quantities from 3 pcs - 12.56 USDGross price for quantities from 3 pcs - 12.56 USD
Net price for quantities from 6 pcs - 11.73 USDGross price for quantities from 6 pcs - 11.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs