+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4400.0003

Circuit breaker; Urated: 240VAC; 48VDC; 10A; SPST; Poles: 1; screw


Manufacturer: SCHURTER

Manufacturer part number:
4400.0003
TME Symbol:
T11-211-10A

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
48V DC/240V AC
Current rating
10A
Contacts configuration
SPST
Number of poles
1
Mounting
screw
Manufacturer series
T11-211
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø9.6mm
Dielectric strength
1.5kV AC
Thread length
6mm
Related items
TZZ01
Breakers application
household appliance, industrial appliance, UPS
Trade name
MCB
Operating temperature
-5...60°C
Gross weight11.16 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4400.0003
261 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 100 pcs - 5.34 USDGross price for quantities from 100 pcs - 5.34 USD
Net price for quantities from 500 pcs - 5.01 USDGross price for quantities from 500 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs