+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4400.0025

Circuit breaker; Urated: 240VAC; 48VDC; 4A; SPST; Poles: 1; SNAP-IN


Manufacturer: SCHURTER

Manufacturer part number:
4400.0025
TME Symbol:
T11-611-4A

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
48V DC/240V AC
Current rating
4A
Contacts configuration
SPST
Number of poles
1
Mounting
SNAP-IN
Manufacturer series
T11-611
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
22x11.3mm
Dielectric strength
1.5kV AC
Breakers application
household appliance, industrial appliance, UPS
Trade name
MCB
Operating temperature
-5...60°C
Gross weight10.15 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4400.0025
256 in TME stock
Net price for quantities from 1 pcs - 9.21 USDGross price for quantities from 1 pcs - 9.21 USD
Net price for quantities from 100 pcs - 7.34 USDGross price for quantities from 100 pcs - 7.34 USD
Net price for quantities from 200 pcs - 6.99 USDGross price for quantities from 200 pcs - 6.99 USD
Net price for quantities from 300 pcs - 6.79 USDGross price for quantities from 300 pcs - 6.79 USD
Net price for quantities from 500 pcs - 6.53 USDGross price for quantities from 500 pcs - 6.53 USD
Net price for quantities from 1000 pcs - 6.17 USDGross price for quantities from 1000 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs