+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20090

Stripping tool; 10AWG÷5AWG; 6÷16mm2; Wire: round


Manufacturer: JOKARI

Manufacturer part number:
20090
TME Symbol:
T20090

Specification

Manufacturer
JOKARI
Type of tool
stripping tool
Wire size
10AWG...5AWG
Wire cross-section
6...16mm2
Kind of stripping wire
round
Tool material
fiber glass reinforced polyamide
Stripping tool features
  • automatic tool
  • professional tool
  • self adjusting to wire diameter
Gross weight212 g
EAN code4011391200906

WATCH VIDEO

See other products in this category: Strippers for wire & cable JOKARI,
*
20090
0 in TME stock
Net price for quantities from 1 pcs - 70.83 USDGross price for quantities from 1 pcs - 70.83 USD
Net price for quantities from 3 pcs - 64.44 USDGross price for quantities from 3 pcs - 64.44 USD
Net price for quantities from 6 pcs - 60.13 USDGross price for quantities from 6 pcs - 60.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs