+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDF-1.5

Contact; female; 1.6mm; CDF/DDF,HD/HDD; silver plated; 1.5mm2


Manufacturer: TE Connectivity

Manufacturer part number:
CDF-1.5
TME Symbol:
T2020002015-000

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
1.6mm
Application - series/manufacturer
CDF/DDF, HD/HDD
Contact plating
silver plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Current rating
10A
Gross weight0.64 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
CDF-1.5
395 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 20 pcs - 0.67 USDGross price for quantities from 20 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs