+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2020402201-000

Connector: HDC; female; HD; PIN: 40; 10A; 250V; 40+PE; size 6; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
T2020402201-000

Alternative designations: HD-040-F

TME Symbol:
T2020402201-000

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Kind of connector
female
Manufacturer series
HD
Number of pins
40
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
40+PE
Case
size 6
Electrical mounting
crimped
Connector variant
w/o contacts
Insert mounting
77.5x27mm
Contact size
1.6mm
Gross weight59.75 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
T2020402201-000
23 in TME stock
Net price for quantities from 1 pcs - 15.02 USDGross price for quantities from 1 pcs - 15.02 USD
Net price for quantities from 10 pcs - 13.87 USDGross price for quantities from 10 pcs - 13.87 USD
Net price for quantities from 25 pcs - 13.16 USDGross price for quantities from 25 pcs - 13.16 USD
Net price for quantities from 50 pcs - 12.54 USDGross price for quantities from 50 pcs - 12.54 USD
Net price for quantities from 75 pcs - 12.18 USDGross price for quantities from 75 pcs - 12.18 USD
Net price for quantities from 100 pcs - 11.91 USDGross price for quantities from 100 pcs - 11.91 USD
Net price for quantities from 125 pcs - 11.74 USDGross price for quantities from 125 pcs - 11.74 USD
Net price for quantities from 150 pcs - 11.56 USDGross price for quantities from 150 pcs - 11.56 USD
Net price for quantities from 200 pcs - 11.29 USDGross price for quantities from 200 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs