+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: HQ-005-M
Manufacturer | TE Connectivity | |
Type of connector | HDC | |
Kind of connector | male | |
Manufacturer series | HQ | |
Number of pins | 6 | |
Current rating | 16A | |
Rated voltage | 0.4kV | |
Connector pinout layout | 5+PE | |
Case | size 1 | |
Electrical mounting | crimped | |
Connector variant | w/o contacts | |
Insert mounting | 21x21mm | |
Contact size | 2.5mm |