+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30900

Stripping tool; electrical work; Øcable: 4÷15mm; Wire: round,flat


Manufacturer: JOKARI

Manufacturer part number:
30900
TME Symbol:
T30900

Specification

Manufacturer
JOKARI
Type of tool
stripping tool
Tools application
electrical work
Cable external diameter
4...15mm
Kind of stripping wire
flat, round
Tool length
215mm
Plating material
titanium nitride
Stripping tool features
  • maximum width of 15mm flat cable
  • the stripper consists of two closing plastic parts, inside which are placed cutting knives
Gross weight78.98 g
EAN code4011391309005

WATCH VIDEO

See other products in this category: Strippers for wire & cable JOKARI,
*
30900
12 in TME stock
Net price for quantities from 1 pcs - 25.63 USDGross price for quantities from 1 pcs - 25.63 USD
Net price for quantities from 3 pcs - 23.31 USDGross price for quantities from 3 pcs - 23.31 USD
Net price for quantities from 6 pcs - 21.74 USDGross price for quantities from 6 pcs - 21.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs