+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4070014041-001

Connector: M8; male; PIN: 4; 30V; IP67; straight; socket; Len: 200mm


Manufacturer: TE Connectivity

Manufacturer part number:
T4070014041-001
TME Symbol:
T4070014041-001

Specification

Manufacturer
TE Connectivity
Type of connector
M8
Kind of connector
male
Number of pins
4
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
cables
Cable length
0.2m
Polarisation
A code - DeviceNet / CANopen
Panel thickness
2.5...4.5mm
Operating temperature
-40...85°C
Gross weight10.5 g
Certificates
See other products in this category: M8 connectors TE Connectivity,
*
T4070014041-001
424 in TME stock
Net price for quantities from 1 pcs - 10.32 USDGross price for quantities from 1 pcs - 10.32 USD
Net price for quantities from 10 pcs - 8.73 USDGross price for quantities from 10 pcs - 8.73 USD
Net price for quantities from 25 pcs - 8.30 USDGross price for quantities from 25 pcs - 8.30 USD
Net price for quantities from 50 pcs - 7.91 USDGross price for quantities from 50 pcs - 7.91 USD
Net price for quantities from 100 pcs - 7.58 USDGross price for quantities from 100 pcs - 7.58 USD
Net price for quantities from 125 pcs - 7.47 USDGross price for quantities from 125 pcs - 7.47 USD
Net price for quantities from 200 pcs - 7.25 USDGross price for quantities from 200 pcs - 7.25 USD
Net price for quantities from 250 pcs - 7.14 USDGross price for quantities from 250 pcs - 7.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcs