+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4081112003-000

T adapter; PIN: 3; IP67; Y; M8 male,M8 female x2; Polarisation: A


Manufacturer: TE Connectivity

Manufacturer part number:
T4081112003-000
TME Symbol:
T4081112003-000

Specification

Manufacturer
TE Connectivity
Type of transition
T adapter
Number of pins
3
IP rating
IP67
Spatial orientation
Y
Locking system
external thread, internal thread, threaded joint
Polarisation
A
Cable/adapter structure
  • M8 female x2
  • M8 male
Gross weight12.53 g
Certificates
See other products in this category: M8 connectors TE Connectivity,
*
T4081112003-000
60 in TME stock
Net price for quantities from 1 pcs - 15.90 USDGross price for quantities from 1 pcs - 15.90 USD
Net price for quantities from 5 pcs - 15.65 USDGross price for quantities from 5 pcs - 15.65 USD
Net price for quantities from 100 pcs - 13.45 USDGross price for quantities from 100 pcs - 13.45 USD
Net price for quantities from 500 pcs - 12.09 USDGross price for quantities from 500 pcs - 12.09 USD
Net price for quantities from 1000 pcs - 11.59 USDGross price for quantities from 1000 pcs - 11.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 40 pcs