+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of potentiometer | mounting | |
Resistance | 20kΩ | |
Kind of potentiometer | single turn | |
Power | 0.5W | |
Tolerance | ±20% | |
Mechanical rotation angle | 250 ±10° | |
Mounting | THT | |
Track material | cermet | |
Electrical rotation angle | 210 ±10° | |
Temperature coefficient | 100ppm/°C | |
Operating temperature | -55...125°C |