+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T64H-500R

Potentiometer: mounting; 500Ω; single turn; vertical; 500mW


Manufacturer: SR PASSIVES

Manufacturer part number:
T64H-500R
TME Symbol:
T64H-500R

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
mounting
Resistance
500Ω
Kind of potentiometer
single turn
Spatial orientation
vertical
Power
0.5W
Mounting
THT
Track material
cermet
Gross weight0.422 g
See other products in this category: Single turn THT trimmers SR PASSIVES,
*
T64H-500R
488 in TME stock
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 2500 pcs - 0.48 USDGross price for quantities from 2500 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Hardly available product