+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T70223500000G

Connector: PCB terminal block; terminal; 30A; 300V; PIN: 2; angled

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
T70223500000G
TME Symbol:
T70223500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Current rating
30A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...14AWG
Connector pinout layout
1x2
Wire cross-section
0.75...1.5mm2
Contacts pitch
9.52mm
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
*
T70223500000G
0 in TME stock
Net price for quantities from 2100 pcs - 0.49 USDGross price for quantities from 2100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 100.
Multiplicity: 1.