+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of potentiometer | mounting | |
Resistance | 100kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.25W | |
Tolerance | ±10% | |
Characteristics | linear | |
Potentiometer standard - inch | 1/4" | |
Mechanical rotation angle | 260 ±10° | |
Mounting | THT | |
Track material | cermet | |
Terminal pitch | 2.54x2.54mm | |
Body dimensions | 7.2x7x5mm | |
Mechanical durability | 200 cycles | |
Temperature coefficient | 100ppm/°C | |
Potentiometer features | precise | |
Engineering PN | 3362 | |
Operating temperature | -55...125°C |