+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4404.0023

Circuit breaker; 240VAC; 48VDC; 12A; SPST; Poles: 1; on panel,screw

Manufacturer: SCHURTER

Manufacturer part number:
4404.0023
TME Symbol:
T9-311C-12A

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
48V DC/240V AC
Current rating
12A
Contacts configuration
SPST
Number of poles
1
Mounting
on panel, screw
Manufacturer series
T9-311
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø9.6mm
Thread length
10.4mm
Related items
4400.0420, 4400.0425, TZZ31
Breakers application
household appliance, industrial appliance, UPS
Dielectric strength
1.5kV
Breaker features
dust proof (with protective cap)
Trade name
MCB
Operating temperature
-5...60°C
Dimensions
Gross weight11.08 g
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4404.0023
57 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 30 pcs - 2.59 USDGross price for quantities from 30 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs