+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4404.0028

Circuit breaker; 240VAC; 32VDC; 15A; SPST; Poles: 1; on panel,screw


Manufacturer: SCHURTER

Manufacturer part number:
4404.0028
TME Symbol:
T9-311C-15A

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
32V DC/240V AC
Current rating
15A
Contacts configuration
SPST
Number of poles
1
Mounting
on panel, screw
Manufacturer series
T9-311
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø9.6mm
Thread length
10.4mm
Related items
4400.0420, 4400.0425, TZZ31
Breakers application
household appliance, industrial appliance, UPS
Dielectric strength
1.5kV
Breaker features
dust proof (with protective cap)
Trade name
MCB
Operating temperature
-5...60°C
Dimensions
Gross weight9.11 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4404.0028
74 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 30 pcs - 2.70 USDGross price for quantities from 30 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs