+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA07-11SURKWA

Display: LED; matrix; 5x7; red; 31÷90mcd; anode; 17.78x12.7mm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
TA07-11SURKWA
TME Symbol:
TA07-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
red
Luminosity
31...90mcd
Common electrode
anode
Dimensions
17.78x12.7mm
Mounting
THT
Wavelength
630nm
Gross weight1.695 g
Certificates
See other products in this category: LED displays - matrix KINGBRIGHT ELECTRONIC,
*
TA07-11SURKWA
1490 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 28 pcs - 3.14 USDGross price for quantities from 28 pcs - 3.14 USD
Net price for quantities from 56 pcs - 3.02 USDGross price for quantities from 56 pcs - 3.02 USD
Net price for quantities from 112 pcs - 2.93 USDGross price for quantities from 112 pcs - 2.93 USD
Net price for quantities from 280 pcs - 2.85 USDGross price for quantities from 280 pcs - 2.85 USD
Net price for quantities from 560 pcs - 2.79 USDGross price for quantities from 560 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 28 pcs