+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA20-11SURKWA

Display: LED; matrix; 5x7; red; 52÷130mcd; anode; 37.65x53mm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
TA20-11SURKWA
TME Symbol:
TA20-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
red
Luminosity
52...130mcd
Common electrode
anode
Dimensions
37.65x53mm
Mounting
THT
Wavelength
630nm
Gross weight1.7 g
Certificates
See other products in this category: LED displays - matrix KINGBRIGHT ELECTRONIC,
*
TA20-11SURKWA
0 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 13 pcs - 5.82 USDGross price for quantities from 13 pcs - 5.82 USD
Net price for quantities from 65 pcs - 5.35 USDGross price for quantities from 65 pcs - 5.35 USD
Net price for quantities from 130 pcs - 5.00 USDGross price for quantities from 130 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.