+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.2030

Circuit breaker; Urated: 400VAC; 60VDC; 12A; DPST; Poles: 2; TA45


Manufacturer: SCHURTER

Manufacturer part number:
4430.2030
TME Symbol:
TA45-AKDWF120U1

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
60V DC/400V AC
Current rating
12A
Contacts configuration
DPST
Number of poles
2
Mounting
on panel, SNAP-IN
Manufacturer series
TA45
Leads
connectors
Mounting hole dimensions
45x21.7mm
Dielectric strength
4kV AC
Actuator colour
white
Breakers application
household appliance, industrial appliance
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight65.86 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.2030
4 in TME stock
Net price for quantities from 1 pcs - 50.88 USDGross price for quantities from 1 pcs - 50.88 USD
Net price for quantities from 11 pcs - 47.70 USDGross price for quantities from 11 pcs - 47.70 USD
Net price for quantities from 33 pcs - 44.52 USDGross price for quantities from 33 pcs - 44.52 USD
Net price for quantities from 99 pcs - 41.34 USDGross price for quantities from 99 pcs - 41.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.