+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23235

Connector: wire-wire; plug; male; PIN: 2; Contacts ph: 6.2mm


Manufacturer: GOOBAY

Manufacturer part number:
23235
TME Symbol:
TAMIYA-G

Specification

Manufacturer
GOOBAY
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
2
Contacts pitch
6.2mm
Cable length
0.14m
Gross weight5.12 g
Certificates
See other products in this category: DC power connectors GOOBAY,
*
23235
482 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 20 pcs - 1.65 USDGross price for quantities from 20 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 400 pcs - 1.29 USDGross price for quantities from 400 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcsCardboard = 600 pcs