+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 13.5A | |
Rated voltage | 0.3kV | |
Number of pins | 2 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | cage clamp, screw terminal, THT | |
Contact material | copper | |
Contact plating | tinned | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 30AWG...16AWG | |
Depth | 8.2mm | |
Length | 10mm | |
Connector pinout layout | 1x2 | |
Wire cross-section | 0.05...1.4mm2 | |
Contacts pitch | 5mm | |
Number of ways | 2 | |
Height | 10mm | |
Connectors features | assembling possibility | |
Conform to the norm | UL |