+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KARSON
Manufacturer | KARSON | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | blue | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Depth | 12.5mm | |
Length | 10mm | |
Connector pinout layout | 1x2 | |
Wire cross-section | 2.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 2 | |
Height | 9mm | |
Connectors features | assembling possibility | |
Operating temperature | -30...120°C |