+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

306-021-12-00

Connector: PCB terminal block; terminal; 16A; 300V; angled 90°


Manufacturer: KARSON

Manufacturer part number:
306-021-12-00
TME Symbol:
TB-5.0-P-2P

Specification

Manufacturer
KARSON
Type of connector
PCB terminal block
Connector
terminal
Current rating
16A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Connector variant
with wire protector
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
polybutylen
Depth
7.6mm
Length
10mm
Connector pinout layout
1x2
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
2
Height
10mm
Connectors features
assembling possibility
Soldering temperature
200°C
Operating temperature
-30...120°C
Dimensions
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks KARSON,
*
306-021-12-00
10089 in TME stock
Net price for quantities from 2 pcs - 0.67 USDGross price for quantities from 2 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs