+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB-5.0-P-3P1/BL

Connector: PCB terminal block; terminal; 16A; 250V; angled 90°


Manufacturer: NINIGI

Manufacturer part number:
TB-5.0-P-3P1/BL
TME Symbol:
TB-5.0-P-3P1/BL

Specification

Manufacturer
NINIGI
Type of connector
PCB terminal block
Connector
terminal
Current rating
16A
Rated voltage
0.25kV
Spatial orientation
angled 90°
Connector variant
with wire protector
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
PBT
Depth
9mm
Length
15mm
Connector pinout layout
1x3
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
3
Height
12.5mm
Stripped wire length
5mm
Connectors features
assembling possibility
Soldering temperature
250°C / 5 s
Operating temperature
-30...120°C
Dimensions
Gross weight3.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks NINIGI,
*
TB-5.0-P-3P1/BL
17654 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 20 pcs - 0.32 USDGross price for quantities from 20 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 300 pcsCardboard = 3 900 pcs