+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

321-241-00-00

Connector: pin strips; pin header; male; PIN: 24; THT; 16A; 300V


Manufacturer: KARSON

Manufacturer part number:
321-241-00-00
TME Symbol:
TB-5.0-PIN-24

Specification

Manufacturer
KARSON
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
24
Electrical mounting
THT
Current rating
16A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
5mm
Connector pinout layout
1x24
Contact plating
tinned
Locking system
friction lock
Colour
black
Contact material
brass
Body material
polyamide
Number of ways
24
Connectors features
may be easily broken into smaller fragments
Dimensions
Gross weight3.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers KARSON,
*
321-241-00-00
8161 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 20 pcs - 1.84 USDGross price for quantities from 20 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 400 pcs - 1.22 USDGross price for quantities from 400 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs