+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320-031-13-00

Connector: pluggable terminal block; terminal block; female; 16A


Manufacturer: KARSON

Manufacturer part number:
320-031-13-00
TME Symbol:
TB-5.0-PP-3P-BK

Specification

Manufacturer
KARSON
Type of connector
pluggable terminal block
Connector
terminal block
Kind of connector
female
Current rating
16A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
tinned
Colour
black
Body material
PBT
Connector pinout layout
1x3
Contacts pitch
5mm
Locking system
friction lock
Connectors features
assembling possibility
Gross weight3.146 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks KARSON,
*
320-031-13-00
1980 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 250 pcs