+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB-5.08-P-3P/BL

Connector: PCB terminal block; terminal; 16A; 250V; angled 90°


Manufacturer: NINIGI

Manufacturer part number:
TB-5.08-P-3P/BL
TME Symbol:
TB-5.08-P-3P/BL

Specification

Manufacturer
NINIGI
Type of connector
PCB terminal block
Connector
terminal
Current rating
16A
Rated voltage
0.25kV
Spatial orientation
angled 90°
Connector variant
with wire protector
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
PBT
Depth
7.6mm
Length
15.24mm
Connector pinout layout
1x3
Wire cross-section
1.5mm2
Contacts pitch
5.08mm
Number of ways
3
Height
10mm
Stripped wire length
5mm
Connectors features
assembling possibility
Conform to the norm
CE
Soldering temperature
250°C / 5 s
Operating temperature
-30...120°C
Gross weight2.642 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks NINIGI,
*
TB-5.08-P-3P/BL
5654 in TME stock
Net price for quantities from 2 pcs - 0.42 USDGross price for quantities from 2 pcs - 0.42 USD
Net price for quantities from 20 pcs - 0.34 USDGross price for quantities from 20 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 600 pcs - 0.19 USDGross price for quantities from 600 pcs - 0.19 USD
Net price for quantities from 1800 pcs - 0.17 USDGross price for quantities from 1800 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs