+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

360-021-12-00

Connector: PCB terminal block; terminal; 16A; 300V; angled 90°


Manufacturer: KARSON

Manufacturer part number:
360-021-12-00
TME Symbol:
TB-7.5-P-2P-BL

Specification

Manufacturer
KARSON
Type of connector
PCB terminal block
Connector
terminal
Current rating
16A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Connector variant
with wire protector
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
PBT
Wire size
22AWG...14AWG
Depth
9.5mm
Length
15mm
Connector pinout layout
1x2
Wire cross-section
2.5mm2
Contacts pitch
7.5mm
Number of ways
2
Height
13mm
Connectors features
assembling possibility
Conform to the norm
UL VDE
Operating temperature
-30...120°C
Gross weight2.733 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks KARSON,
*
360-021-12-00
1339 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs