+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KARSON
Manufacturer | KARSON | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 16A | |
Rated voltage | 0.3kV | |
Spatial orientation | angled 90° | |
Connector variant | with wire protector | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | blue | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Wire size | 22AWG...14AWG | |
Depth | 9.5mm | |
Length | 22.5mm | |
Connector pinout layout | 1x3 | |
Wire cross-section | 2.5mm2 | |
Contacts pitch | 7.5mm | |
Number of ways | 3 | |
Height | 13mm | |
Connectors features | assembling possibility | |
Conform to the norm | UL VDE | |
Operating temperature | -30...120°C |