+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284512-2

Connector: pluggable terminal block; socket; male; 11A; 300V; THT


Manufacturer: TE Connectivity

Manufacturer part number:
284512-2
TME Symbol:
TBG-3.5-KW-2P

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
11A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
phosphor bronze
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Depth
9.2mm
Length
12.5mm
Connector pinout layout
1x2
Contacts pitch
3.5mm
Number of ways
2
Locking system
friction lock
Conform to the norm
UL
Height
7.3mm
Operating temperature
-40...105°C
Dimensions
Gross weight0.437 g
Certificates
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
284512-2
807 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 300 pcs - 0.38 USDGross price for quantities from 300 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 300 pcs