+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBG-5-PB-2P/GN

Connector: pluggable terminal block; socket; male; 15A; 300V; THT


Manufacturer: NINIGI

Manufacturer part number:
TBG-5-PB-2P/GN
TME Symbol:
TBG-5-PB-2P/GN

Specification

Manufacturer
NINIGI
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
15A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
straight
Connector variant
without side walls
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Depth
8mm
Length
10.16mm
Connector pinout layout
1x2
Contacts pitch
5.08mm
Number of ways
2
Locking system
latch
Height
12.3mm
Connectors features
assembling possibility
Soldering temperature
250°C / 5 s
Operating temperature
-40...105°C
Dimensions
Gross weight0.702 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks NINIGI,
*
TBG-5-PB-2P/GN
1444 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 20 pcs - 0.22 USDGross price for quantities from 20 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs