+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

796636-2

Connector: pluggable terminal block; socket; male; 12A; 250V; THT


Manufacturer: TE Connectivity

Manufacturer part number:
796636-2
TME Symbol:
TBG-5-PW-2P

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
12A
Rated voltage
0.25kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
phosphor bronze
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Length
11.98mm
Connector pinout layout
1x2
Contacts pitch
5.08mm
Number of ways
2
Locking system
latch
Conform to the norm
UL
Height
12mm
Operating temperature
-40...110°C
Dimensions
Gross weight0.825 g
Certificates
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
796636-2
744 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 2 pcs - 0.96 USDGross price for quantities from 2 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 300 pcs