+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | male | |
Current rating | 15A | |
Rated voltage | 0.3kV | |
Number of pins | 2 | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Depth | 8mm | |
Connector pinout layout | 1x2 | |
Contacts pitch | 5.08mm | |
Number of ways | 2 | |
Locking system | for latch | |
Height | 11.9mm | |
Soldering temperature | 250°C / 5 s | |
Operating temperature | -40...105°C |