+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284506-4

Connector: pluggable terminal block; plug; female; 11A; 300V; 1x4


Manufacturer: TE Connectivity

Manufacturer part number:
284506-4
TME Symbol:
TBW-3.5-AMP-4P

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
11A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
phosphor bronze
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...14AWG
Depth
15.5mm
Length
14mm
Connector pinout layout
1x4
Contacts pitch
3.5mm
Number of ways
4
Locking system
friction lock
Conform to the norm
UL
Number of terminals
4
Height
11.1mm
Operating temperature
-40...105°C
Dimensions
Gross weight2.67 g
Certificates
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
284506-4
289 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
Net price for quantities from 150 pcs - 3.96 USDGross price for quantities from 150 pcs - 3.96 USD
Net price for quantities from 300 pcs - 3.74 USDGross price for quantities from 300 pcs - 3.74 USD
Net price for quantities from 600 pcs - 3.52 USDGross price for quantities from 600 pcs - 3.52 USD
Net price for quantities from 1050 pcs - 3.13 USDGross price for quantities from 1050 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 150 pcsCardboard = 1 200 pcs