+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC-2.2/25

Capacitor: tantalum; 2.2uF; 25VDC; THT; ±20%; -55÷85°C; 2.54mm


Manufacturer: SR PASSIVES

Manufacturer part number:
TC-2.2/25
TME Symbol:
TC-2.2/25

Specification

Manufacturer
SR PASSIVES
Type of capacitor
tantalum
Capacitance
2.2µF
Operating voltage
25V DC
Mounting
THT
Tolerance
±20%
Operating temperature
-55...85°C
Terminal pitch
2.54mm
Caution!
  • Higher voltage ratings and tighter tolerance product may be substituted within the same size. Voltage substitution will be marked with the higher voltage rating.
Gross weight0.117 g
Certificates
See other products in this category: THT tantalum capacitors SR PASSIVES,
*
TC-2.2/25
2820 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs