+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC0203620000G

Connector: PCB terminal block; terminal; TC; 16A; PIN: 2; angled


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TC0203620000G
TME Symbol:
TC0203620000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
TC
Current rating
16A
Number of pins
2
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
26AWG...16AWG
Connector pinout layout
1x2
Wire cross-section
0.5...1.5mm2
Contacts pitch
5mm
Number of ways
2
Operating temperature
-40...115°C
Gross weight1.594 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
TC0203620000G
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 900 pcs - 0.13 USDGross price for quantities from 900 pcs - 0.13 USD
Net price for quantities from 1800 pcs - 0.12 USDGross price for quantities from 1800 pcs - 0.12 USD
Net price for quantities from 5400 pcs - 0.12 USDGross price for quantities from 5400 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 900 pcs