+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC07-11YWA

Display: LED; matrix; 5x7; 18mm; yellow; 1.9÷4.7mcd; cathode; 105mW


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
TC07-11YWA
TME Symbol:
TC07-11YWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Digit height
18mm
Colour
yellow
Luminosity
1.9...4.7mcd
Common electrode
cathode
Dimensions
17.78x12.7x6.4mm
Mounting
THT
Wavelength
588nm
Operating current
20mA
Operating voltage
2.1...2.5V
Frame colour
grey
Power
105mW
Gross weight1.733 g
Certificates
See other products in this category: LED displays - matrix KINGBRIGHT ELECTRONIC,
*
TC07-11YWA
0 in TME stock
No. of pieces (Multiplicity: 2 016)
Minimum order quantity: 2 016.
Multiplicity: 2 016.
Product for special order
Packaging method by the manufacturerTube = 28 pcs