+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of display | LED | |
Kind of display | matrix | |
Display resolution | 5x7 | |
Digit height | 50mm | |
Colour | red | |
Luminosity | 4.7...12mcd | |
Common electrode | cathode | |
Dimensions | 53x37.65x8.45mm | |
Mounting | THT | |
Wavelength | 625nm | |
Operating current | 20mA | |
Operating voltage | 2...2.5V | |
Frame colour | grey | |
Power | 105mW |