+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46800

Cable; USB 2.0; USB A plug,USB B micro plug; 1m; black


Manufacturer: GOOBAY

Manufacturer part number:
46800
TME Symbol:
TCAB-143

Specification

Manufacturer
GOOBAY
Type of connection cable
mains USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
PC cable/adapter application
  • data transfer: mobile device - PC
  • mobile devices charging
Gross weight26.3 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
46800
502 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 20 pcs - 1.31 USDGross price for quantities from 20 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcsCardboard = 400 pcs