+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95194

Cable; OTG,USB 2.0; USB A socket,USB B micro plug; 0.2m; black


Manufacturer: GOOBAY

Manufacturer part number:
95194
TME Symbol:
TCAB-311

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
OTG, USB 2.0
Cable length
0.2m
Insulation colour
black
PC cable/adapter application
storage devices connection for mobile devices like smartphones
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight14.88 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
95194
41 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.16 USDGross price for quantities from 20 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs