+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCF-142-M-SC

Automation module: serial device server; Number of ports: 2

Manufacturer: MOXA

Manufacturer part number:
TCF-142-M-SC
TME Symbol:
TCF-142-M-SC

Specification

Manufacturer
MOXA
Type of automation module
serial device server
Number of ports
2
Mounting
for wall mounting
Connection
D-Sub
IP rating
IP30
Body dimensions
67x100x22mm
Operating temperature
0...60°C
Supply voltage
  • 12...48V DC
Interface
  • RS232
  • RS422
  • RS485
Gross weight270.8 g
Certificates
See other products in this category: Industrial Networks MOXA,
*
TCF-142-M-SC
0 in TME stock
Net price for quantities from 1 pcs - 290.36 USDGross price for quantities from 1 pcs - 290.36 USD
Net price for quantities from 5 pcs - 270.28 USDGross price for quantities from 5 pcs - 270.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.