+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2350-100

Cleaning cloth: cloth; dry; 100pcs; 200x250mm; cleanroom,cleaning


Manufacturer: Techspray

Manufacturer part number:
2350-100
TME Symbol:
TCH-2350-100

Specification

Manufacturer
Techspray
Type of cleaning cloth
cloth
Version
dry
Quantity in set/package
100pcs.
Cloth dimensions
200x250mm
Application
cleaning, cleanroom
Cleanroom classification
ISO 5
Agent features
heavy-duty with high absorbency
Grammage
69g/m2
Agent application
  • electronic components
  • PCBs
Gross weight343.6 g
Certificates

WATCH VIDEO

See other products in this category: Wipes & Cleaning Clothes Techspray,
*
2350-100
112 in TME stock
Net price for quantities from 1 pcg - 22.43 USDGross price for quantities from 1 pcg - 22.43 USD
Net price for quantities from 3 pcg - 21.07 USDGross price for quantities from 3 pcg - 21.07 USD
Net price for quantities from 6 pcg - 19.71 USDGross price for quantities from 6 pcg - 19.71 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcg