+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2362-150

Cleaning cloth: cloth; ESD,dry; 150pcs; 229x229mm; ISO 4; 115g/m2


Manufacturer: Techspray

Manufacturer part number:
2362-150
TME Symbol:
TCH-2362-150

Specification

Manufacturer
Techspray
Type of cleaning cloth
cloth
Version
dry, ESD
Quantity in set/package
150pcs.
Cloth dimensions
229x229mm
Application
cleaning, cleanroom
Cleanroom classification
ISO 4
Agent features
antistatic
Grammage
115g/m2
Agent application
  • electronic components
  • LCD/TFT displays
Gross weight1.1528 kg
Certificates

WATCH VIDEO

See other products in this category: Wipes & Cleaning Clothes Techspray,
*
2362-150
33 in TME stock
Net price for quantities from 1 pcg - 151.79 USDGross price for quantities from 1 pcg - 151.79 USD
Net price for quantities from 3 pcg - 141.67 USDGross price for quantities from 3 pcg - 141.67 USD
Net price for quantities from 6 pcg - 134.31 USDGross price for quantities from 6 pcg - 134.31 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcg